
Male power contact for wire-to-wire applications, featuring a straight, crimp termination for discrete wires. Designed for 22-26 AWG cable, it offers a 10.5A contact current rating and 9.5A current rating, with a 600V voltage rating. Constructed from brass with tin plating, this contact operates within a temperature range of -67°C to 221°C and has an insulation diameter of 1.75mm. It is RoHS compliant and VDE tested, packaged in tape and reel.
TE Connectivity 794218-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 2.95mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.92mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Not Applicable |
| Length | 20.2mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794218-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.