
Signal and power contact for wire-to-wire applications. Features a straight, female, cable mount design with a 2.95mm depth, 2.92mm height, and 20.2mm length. Rated for 600V and a contact current of 10.5A, it accommodates 22-26AWG discrete wire with a 1.75mm insulation diameter. Constructed from brass with tin, lead, and gold plating over a nickel underplate, it operates between -67°C and 221°C. This component is VDE tested and UL approved, with a UL94 V-2 flammability rating.
TE Connectivity 794219-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Gold |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 2.95mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 2.92mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Not Applicable |
| Length | 20.2mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794219-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.