
Female signal and power contact for wire-to-wire connector systems. Features a 10.5A contact current rating and 9.5A current rating, designed for 18-22AWG discrete wire with a maximum insulation diameter of 0.094 inches. Constructed from brass with tin, lead, and gold plating over a nickel underplate, this straight, cable-mount contact operates within a temperature range of -20°C to 105°C and supports a 600V voltage rating. Packaged on tape and reel for automated assembly.
TE Connectivity 794221-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Gold |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 3.81mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 4.42mm |
| Insulation Diameter | 0.094inch |
| Lead Free | Not Applicable |
| Length | 20.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794221-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
