TE Connectivity 794222-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 4.45mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.94mm |
| Insulation Diameter | -3.2mm |
| Lead Free | Not Applicable |
| Length | 20.2mm |
| Max Current Rating | 9.5A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Strip |
| RoHS Compliant | No |
| Series | Mini-Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794222-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.