
Female signal contact for cable mounting, featuring brass construction with gold plating. This straight, unshielded contact supports wire gauges from 26AWG to 22AWG and offers a maximum current rating of 9.5A at 600V. Operating temperature range is -55°C to 105°C. Packaged in tape and reel, this component is ELV compliant.
TE Connectivity 794223-3 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 4.45mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.94mm |
| Lead Free | Not Applicable |
| Length | 20.2mm |
| Max Current Rating | 9.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Mini-Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794223-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.