
Power contact pin for wire-to-wire connector systems. Features a straight, male, cable mount orientation with a crimp termination. Rated for 10.5A contact current and 9.5A current, with a voltage rating of 600V. Designed for discrete wire with an insulation diameter of 0.05 inches, accommodating wire gauges from 26 to 30 AWG. Constructed from brass with tin plating, operating within a temperature range of -67°C to 221°C. RoHS and ELV compliant, with UL and VDE approvals and a UL94 V-0 flammability rating.
TE Connectivity 794224-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 2.67mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 0.05inch |
| Lead Free | Not Applicable |
| Length | 20.2mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Diameter | 1.27mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794224-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
