
TE Connectivity 794228-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 9.5A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | -2.79mm |
| Lead Free | Not Applicable |
| Length | 20.2mm |
| Mount | Cable |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794228-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
