
Assembly tool for wire-to-wire power applications, featuring a female, straight-oriented connector with a 10.5A current rating. This component supports 22-18 AWG discrete wire, with a tin-plated brass contact material and a maximum operating temperature of 185°C. It is UL and VDE tested, RoHS compliant, and rated for 600V.
TE Connectivity 794229-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10.5A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 10.5A |
| Depth | 3.81mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.42mm |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794229-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.