
Signal and power contact pin for wire-to-wire connector systems. Features a straight, male gender with a brass contact material and tin plating. Rated for 10.5A contact current and 9.5A current, with a 600V voltage rating. Designed for crimp termination of discrete wires, accommodating 16-20AWG cable sizes. Operates within a temperature range of -67°C to 221°C. RoHS compliant and VDE tested.
TE Connectivity 794230-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 10.5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 4.45mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.94mm |
| Insulation Diameter | 3.2mm |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK II |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794230-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.