
Female power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with gold plating, this contact supports wire gauges from 16 to 20 AWG. It offers a maximum current rating of 9.5A and a voltage rating of 600V, with an operating temperature range of -20°C to 105°C. This component is supplied in a bag of 1000 loose pieces.
TE Connectivity 794231-3 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 4.45mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.94mm |
| Insulation Diameter | -3.2mm |
| Lead Free | Not Applicable |
| Length | 20.2mm |
| Max Current Rating | 9.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794231-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
