Rectangular connector housing for wire-to-wire applications, featuring a 2-position, straight, single-row configuration with a 4.14mm pitch. This female housing, made from natural colored Nylon, supports up to 600V AC and operates within a temperature range of -67°C to 221°C. It is designed for crimp termination and is UL recognized with a UL94 V-2 flammability rating. The housing is RoHS compliant and supplied in a bag of 800 units.
TE Connectivity 794238-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Depth | 21.44mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 23.75mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bag |
| Pitch | 0.162inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.163inch |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794238-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.