3-position, straight, female socket wire housing for cable mounting. Features a 4.14mm pitch and 9.5A current rating, supporting wire-to-wire connectivity. Rated for 600V AC, with operating temperatures from -67°C to 221°C. UL recognized and RoHS compliant, this natural colored housing is designed for crimp termination.
TE Connectivity 794240-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 9.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bag |
| Pitch | 0.162inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794240-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.