4-position, 2-row wire-to-wire power connector featuring male pin contacts and a natural colored nylon housing. This straight orientation, free-hanging connector operates within a temperature range of -67°C to 221°C and boasts a UL94 V-2 flammability rating. It is RoHS compliant and CSA approved, with a 0.162-inch pitch.
TE Connectivity 794242-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 14.5mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bag |
| Pitch | 0.162inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.162mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794242-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.