12-position wire-to-wire connector housing with straight, cable mount orientation. Features a 4.14mm pitch and 3 rows, accommodating male or female crimp contacts. Rated for 600V AC, operating between -67°C and 221°C, with UL94 V-2 flammability. Natural colored housing, RoHS compliant, and UL approved.
TE Connectivity 794253-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 22.89mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 0.162inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.163mm |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794253-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.