24-position, 2-row straight cable mount wire housing with 4.14mm pitch. Features a natural colored nylon housing, UL94 V-2 flammability rating, and a maximum voltage rating of 600V AC. Designed for crimp termination and offers mating retention. This RoHS compliant component is suitable for male or female contact types.
TE Connectivity 794267-1 technical specifications.
| Color | Natural |
| Contact Type | Male or Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 55.96mm |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 4.14mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.163inch |
| Series | Mini-Universal MATE-N-LOK II |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794267-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.