Four-position, wire-to-wire power connector featuring female contacts and a 6.35mm pitch. This general-purpose interface seal offers a 19A current rating and 600V voltage rating, with a wide operating temperature range of -55°C to 120°C. Constructed from rubber and silicone, it provides IP57 ingress protection and accommodates wire gauges from 30AWG to 16AWG.
TE Connectivity 794273-1 technical specifications.
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Current Rating | 19A |
| Depth | 7.62mm |
| DIN Conformance | No |
| Empty Shell | No |
| Filter Feature | No |
| IEC Conformance | No |
| Length | 26.67mm |
| Manufacturer Series | 794273 |
| Material | Rubber, Silicone |
| Max Operating Temperature | 120°C |
| MIL Conformance | No |
| Min Operating Temperature | -55°C |
| Mixed Contacts | No |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Option | General Purpose |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Ratings | IP57 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Diameter | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794273-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.