TE Connectivity 794276-01 technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Pitch | 6.35mm |
| Ratings | IP57 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794276-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.