4-position vertical header with male pin contacts, featuring a 4.2mm pitch and 0.165-inch row spacing. This through-hole mount connector offers a 9A current rating and copper alloy contacts with tin, lead plating. Designed for vertical PCB mounting, it includes housing and natural color, with a UL94 V-2 flammability rating.
TE Connectivity 794303-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Signal Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 3240 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| RoHS Compliant | No |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794303-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.