TE Connectivity 794303-2 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 3420 |
| Packaging | Bulk |
| Pitch | 0.165inch |
| RoHS Compliant | No |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794303-2 to view detailed technical specifications.
No datasheet is available for this part.