Vertical PCB header with 10 male pin contacts, featuring a 4.2mm pitch and 2 rows. This straight-oriented connector offers a 9A current rating and is designed for through-hole mounting with solder termination. Constructed with a copper alloy contact material and tin-lead plating, the natural colored housing has a UL94 V-2 flammability rating.
TE Connectivity 794306-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Number of Signal Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 794306-1 to view detailed technical specifications.
No datasheet is available for this part.