
12-position, 2-row male header for board-to-board applications. Features straight, through-hole mounting with a 4.2mm pitch and 0.165-inch row spacing. Copper alloy contacts with tin-lead plating offer a 9A current rating and 600V voltage rating. Housing is natural colored, UL94 V-2 flammability rated, and contains lead.
TE Connectivity 794307-1 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Straight |
| Package Quantity | 108 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 794307-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.