14-position, 2-row vertical header with male pin contacts. Features a 4.2mm pitch and 0.165-inch row spacing, designed for through-hole PCB mounting with solder termination. Copper alloy contacts are gold-plated for enhanced conductivity, supporting a 9A current rating. Housing is natural colored, constructed from UL94 V-2 rated material.
TE Connectivity 794308-2 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Number of Signal Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1440 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 794308-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.