
24-position, 2-row shrouded header with a 4.2mm pitch. Features male pin contacts made of copper alloy with tin plating, rated for 9A current and 600V AC. Straight, through-hole mounting orientation with solder termination. Natural colored housing, operating temperature range of -55°C to 105°C, and UL94 V-2 flammability rating. RoHS and ELV compliant.
TE Connectivity 794313-3 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Length | 58.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794313-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.