4-position, 2-row wire housing for wire-to-board applications. Features a straight, cable mount orientation with a 4.2mm pitch and 5.5mm row spacing. Rated for 9A current and 600V AC, with a maximum operating temperature of 221°C. This natural colored, white housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 794318-1 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.1mm |
| Housing Color | White |
| Length | 19.6mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5inch |
| Sealable | No (Without) |
| Series | AMP-DUAC |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 15.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794318-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.