TE Connectivity 794330-1 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Matte |
| Contact Post Length | 4.7mm |
| Current Rating | 9.5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Mating Retention | Yes (With) |
| Number of Positions | 15 |
| PCB Mount Retention | Without |
| Pitch | 4.14mm |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794330-1 to view detailed technical specifications.
No datasheet is available for this part.