TE Connectivity 794330-2 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin, Gold, Lead |
| Current Rating | 9.5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 16.26mm |
| Length | 28.78mm |
| Number of Circuits | 15 |
| Number of Poles | 15 |
| Pitch | 4.14mm |
| RoHS Compliant | No |
| Width | 20.52mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794330-2 to view detailed technical specifications.
No datasheet is available for this part.