TE Connectivity 794352-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 9A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 12.8mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 18mm |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Orientation | Vertical |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| RoHS Compliant | No |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794352-1 to view detailed technical specifications.
No datasheet is available for this part.