Conn Power HDR 1 POS Solder RA Thru-Hole 1 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Nickel, Tin, Lead |
| Current Rating | 9.5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |