Right-angle, through-hole mounted wire-to-board header with a 4.14mm pitch and 1 position. Features a brass male pin contact with tin plating, rated for 9.5A current. Offers mating retention and PCB mount retention, operating within a temperature range of -4°C to 221°C. Housing is natural colored, UL94 V-2 flammability rated, and the component is RoHS compliant.
TE Connectivity 794378-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9.5A |
| Contact Material | Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Post Length | 3.68mm |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -4°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Power Positions | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bag |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 4.14mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.163inch |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794378-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.