
Signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with tin plating, this component supports discrete wire types with a wire gauge range of 18-24AWG. It operates within a temperature range of -55°C to 105°C and includes strain relief. Approvals include UL and CSA, with RoHS and ELV compliance.
TE Connectivity 794380-1 technical specifications.
| Approvals | UL, CSA |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | -2.79mm |
| Length | 16.76mm |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.03um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial .062" Pin and Socket |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| VDE Tested | No |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794380-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.