
Assembly tool for wire-to-wire connector systems, designed for discrete wire applications. Features a straight, male, non-insulated brass contact with tin plating, rated for 11.2A and compatible with 20-16AWG wire gauges. Operates within a temperature range of -67°C to 221°C. Compliant with UL and VDE standards, as well as RoHS.
TE Connectivity 794406-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | N/A |
| Depth | 4.45mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.93mm |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.126inch |
| Lead Free | Lead Free |
| Length | 18.29mm |
| Material | Brass |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794406-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.