
Signal and power contact pin for wire-to-wire applications. Features a straight, male, cable mount orientation with a crimp termination. Designed for 16-20 AWG discrete wire, this brass contact offers a 11.2A current rating and operates within a temperature range of -67°C to 221°C. Plated with tin, lead, and gold over a nickel underplate, it measures 18.29mm in length with an insulation diameter of 0.126 inches. This component is VDE tested and UL approved, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 794406-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 11.2A |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Gold |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.126inch |
| Lead Free | Not Applicable |
| Length | 18.29mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| RoHS Compliant | No |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794406-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.