TE Connectivity 794407-1 (CUT STRIP) technical specifications.
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 9.5A |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794407-1 (CUT STRIP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.