
3-position, straight, wire-to-wire connector housing for cable mounting. Features female socket contacts with a 30A current rating and a 600V voltage rating. Operates within a temperature range of -67°C to 221°C. Housing is natural colored, UL94 V-2 flammability rated, and lead-free.
TE Connectivity 794412-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 30A |
| Depth | 25.91mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 1.46inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 1.02inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.39inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 0.43inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794412-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
