Vertical header connector with 20 positions, featuring a 4.2mm pitch and 2 rows. Male pin contacts made of copper alloy with tin/lead plating offer a 9A current rating. Designed for through-hole mounting with vertical PCB orientation, this black housing component has a UL94 V-0 flammability rating. Termination is via solder.
TE Connectivity 794430-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Number of Signal Positions | 20 |
| Orientation | Vertical |
| Package Quantity | 1260 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| RoHS Compliant | No |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794430-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.