This 20-position 2-row through-hole connector features a current rating of 9A and a pitch of 4.2mm. The connector has a black housing and is made of copper alloy with a tin and lead plating. It is not RoHS compliant and has a flammability rating of UL94 V-0. The connector is available in bulk packaging with 1260 pieces per package.
TE Connectivity 794444-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Positions Loaded | 19 |
| Number of Rows | 2 |
| Number of Signal Positions | 20 |
| Package Quantity | 1260 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| RoHS Compliant | No |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794444-1 to view detailed technical specifications.
No datasheet is available for this part.