Power connector, featuring a right-angle, through-hole mount design with 6 positions and 6 male pin contacts. Constructed with a copper alloy contact material and tin-lead plating, this connector offers a 9A current rating. It includes 2 rows with a 4.2mm pitch and 0.165-inch row spacing, terminating via solder. The natural colored housing is UL94 V-2 rated and contains lead.
TE Connectivity 794448-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Signal Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| Width | 12.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 794448-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.