Vertical header pin and socket connector featuring 20 positions and 2 rows with a 4.2mm pitch. This component offers a 9A current rating and 600V voltage rating, utilizing copper alloy contacts with tin/lead plating. Designed for through-hole mounting with vertical PCB orientation, it boasts a UL94 V-0 flammability rating and a natural housing color.
TE Connectivity 794455-1 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Number of Signal Positions | 20 |
| Orientation | Vertical |
| Package Quantity | 1080 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 794455-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.