Vertical PCB header with 12 positions and 2 rows, featuring male pin contacts made of copper alloy with gold plating. This connector offers a 9A current rating and a 4.2mm pitch, with a 12.8mm height and 33.6mm length. Designed for through-hole mounting with solder termination, it includes PCB mount retention and a white housing. Flammability rating is UL94 V-0.
TE Connectivity 794470-2 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 33.6mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1620 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 794470-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.