22-position, 2-row vertical header with a 4.2mm pitch. Features male pin contacts made of copper alloy with tin-lead plating, rated for 9A current. Through-hole mount design with a vertical PCB mounting orientation and solder termination. Housing is white with natural color accents, constructed from UL94 V-0 rated material.
TE Connectivity 794493-1 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 47.4mm |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Number of Signal Positions | 22 |
| Orientation | Vertical |
| Package Quantity | 1080 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 4.2mm |
| RoHS Compliant | No |
| Row Spacing | 0.165inch |
| Series | AMP-DUAC |
| Termination | Solder |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794493-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.