9-position, straight, wire-to-wire connector housing designed for cable mounting. Features a 6.35mm pitch and 3 rows, accommodating 9 male or female crimp contacts. Rated for 19A current and operates within a temperature range of -67°C to 221°C. Constructed from UL94 V-2 flammability rated material, this black housing is RoHS compliant and CSA and VDE tested.
TE Connectivity 794537-1 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 27.43mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 0.09inch |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794537-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.