Four-position, straight, wire-to-wire connector housing featuring male pin contacts and a 4.2mm pitch. This natural colored, panel-mount housing offers a 600V AC maximum voltage rating and operates within a temperature range of -67°C to 221°C. Constructed with UL94 V-2 flammability rating and VDE tested, it is RoHS compliant.
TE Connectivity 794550-4 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 23.9mm |
| Flammability Rating | UL94 V-2 |
| Height | 11.7mm |
| Housing Color | Natural |
| Length | 9.601mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | AMP-DUAC |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794550-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.