Six-position, straight, panel-mount wire housing with a 4.2mm pitch. This male connector system features a nylon housing in natural color, rated for 600V and 9A current. Designed for crimp termination, it operates within a temperature range of -67°C to 221°C and meets UL94 V-2 flammability standards. Approvals include CSA and VDE testing, with RoHS compliance.
TE Connectivity 794550-6 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 23.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 11.7mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.543inch |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Box |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | AMP-DUAC |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794550-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.