
8-position, 2-row wire-to-wire connector housing featuring male pin contacts and a straight orientation. This panel-mount housing offers a 4.2mm pitch and a 9A current rating, constructed from natural colored Nylon with a UL94 V-2 flammability rating. Operating temperature range spans from -67°C to 221°C. CSA and VDE approved, this RoHS compliant component is supplied in bulk packaging.
TE Connectivity 794550-8 technical specifications.
| Approvals | CSA |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 11.7mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 18mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | AMP-DUAC |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 0.94inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794550-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
