5-position, 1-row vertical wire-to-board power connector with a 6.35mm pitch. Features female socket contacts made of bronze with tin plating, rated for 12A and a maximum operating temperature of 221°C. The black nylon housing is UL94 V-0 flammability rated and mounts via through-hole termination. Includes mating alignment and retention, with PCB mount alignment.
TE Connectivity 794584-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 0.549inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 1.29inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Thickness | 0.09inch |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57inch |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794584-2 to view detailed technical specifications.
No datasheet is available for this part.