Two-position, straight, wire-to-wire connector housing designed for crimp termination. Features a white nylon construction with a UL94 V-0 flammability rating, operating from -55°C to 105°C. Accommodates 18-26AWG wire, offering a 9A current rating and 600V AC voltage rating. This free-hanging, cable mount housing is RoHS and ELV compliant, with VDE testing.
TE Connectivity 794594-2 technical specifications.
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 23.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.7mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 5.4mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Number of Signal Positions | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bag |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Sealable | No (Without) |
| Series | AMP-DUAC |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 23.9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794594-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
