Four-position, straight, male pin wire housing for wire-to-wire connections. Features a 4.2mm pitch and 9A current rating, operating between -67°C and 221°C. Constructed from white nylon with UL94 V-0 flammability rating and panel mount capability. This RoHS and ELV compliant component is designed for crimp termination and is VDE tested.
TE Connectivity 794598-4 technical specifications.
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 9A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.7mm |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 9.6mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 4.2inch |
| Sealable | No (Without) |
| Series | AMP-DUAC |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 0.94inch |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794598-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.