9-position, 3-row vertical wire-to-board power connector with a 6.35mm pitch. Features male pin contacts made of bronze with tin plating, rated for 12A contact current and 19A overall current. Black nylon housing with UL94 V-2 flammability rating, suitable for through-hole mounting. Operating temperature range of -40°C to 221°C, with CSA and VDE approvals.
TE Connectivity 794603-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 13.97mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 20.32mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Positions | 9 |
| Number of Power Positions | 9 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794603-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.