Power connector with 6 positions and 6 circuits, featuring a straight, male pin contact type and a 6.35mm pitch. This wire-to-board connector system offers a 19A current rating and 12A contact current rating, with tin-plated bronze contacts. Designed for through-hole mounting with a vertical PCB mounting orientation, it operates within a temperature range of -40°C to 221°C and has a UL94 V-2 flammability rating. It is RoHS compliant and CSA approved.
TE Connectivity 794605-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 13.97mm |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Panel Thickness | 0.09inch |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 794605-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.