
Power contact for wire-to-wire connector systems, featuring a straight, cable mount orientation. This female contact accepts 20-24AWG discrete wire, with a 5A current rating and 250V voltage rating. Constructed from bronze with tin, lead, bright, and gold plating, it offers a maximum operating temperature of 221°C. The contact has a 1.52mm insulation diameter and a 2.54um plating thickness.
TE Connectivity 794606-3 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 5A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Bright, Gold |
| Contact Type | Power |
| Current Rating | 5A |
| Depth | 2.67mm |
| ELV | Non-Compliant |
| Gender | Male |
| Height | 1.93mm |
| Insulation Diameter | 1.52mm |
| Lead Free | Not Applicable |
| Length | 13.73mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Series | Micro MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 794606-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.